A2F1CSQ12VDC1.6 | |
---|---|
DigiKey Part Number | 2449-A2F1CSQ12VDC1.6-ND |
Manufacturer | |
Manufacturer Product Number | A2F1CSQ12VDC1.6 |
Description | RELAY AUTOMOTIVE SPDT 40A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 133.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 7 ms | |
Release Time | 5 ms | |
Features | Sealed - Fully | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 90 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.63000 | ¥21.63 |
20 | ¥20.31250 | ¥406.25 |
40 | ¥17.15275 | ¥686.11 |
80 | ¥16.24988 | ¥1,299.99 |
240 | ¥14.44433 | ¥3,466.64 |
440 | ¥13.54157 | ¥5,958.29 |
960 | ¥12.63880 | ¥12,133.25 |
4,900 | ¥12.18742 | ¥59,718.36 |