HD-1001 | |
---|---|
DigiKey Part Number | 2449-HD-1001-ND |
Manufacturer | |
Manufacturer Product Number | HD-1001 |
Description | RELAY SOCKET AUTO PANEL MNT A2 S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Relay Housing Wiring Harness |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Number of Positions | 5 | |
Mounting Type | Wiring Harness | |
Termination Style | Quick Connect Terminals (Not Provided) | |
For Use With/Related Products | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.36000 | ¥9.36 |
10 | ¥8.76800 | ¥87.68 |
500 | ¥5.84570 | ¥2,922.85 |
1,000 | ¥5.45607 | ¥5,456.07 |
5,000 | ¥5.26120 | ¥26,306.00 |
10,000 | ¥5.18327 | ¥51,832.70 |