99026 | |
---|---|
DigiKey Part Number | F9312-ND |
Manufacturer | Cole Hersee |
Manufacturer Product Number | 99026 |
Description | RELAY SOCKET 40A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Relay Housing Wiring Harness, Interlockable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cole Hersee | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Number of Positions | 5 | |
Mounting Type | Wiring Harness, Interlockable | |
Termination Style | Quick Connect Terminals (Not Provided) | |
For Use With/Related Products | RA and RC, 20-40A Relays | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.82000 | ¥50.82 |
10 | ¥47.34600 | ¥473.46 |
250 | ¥29.81208 | ¥7,453.02 |
1,000 | ¥24.11277 | ¥24,112.77 |