99025 | |
---|---|
DigiKey Part Number | F9311-ND |
Manufacturer | Cole Hersee |
Manufacturer Product Number | 99025 |
Description | RELAY SOCKET 70A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Relay Housing Wiring Harness, Interlockable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cole Hersee | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Number of Positions | 5 | |
Mounting Type | Wiring Harness, Interlockable | |
Termination Style | Quick Connect Terminals (Not Provided) | |
For Use With/Related Products | RA, 70A Relays | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.89000 | ¥56.89 |
5 | ¥54.90800 | ¥274.54 |
10 | ¥52.94500 | ¥529.45 |
50 | ¥41.18040 | ¥2,059.02 |
200 | ¥34.31655 | ¥6,863.31 |
400 | ¥33.33613 | ¥13,334.45 |
600 | ¥28.43383 | ¥17,060.30 |
1,000 | ¥26.96305 | ¥26,963.05 |