280755-2 | |
---|---|
DigiKey Part Number | A107119TR-ND - Tape & Reel (TR) A107119CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 280755-2 |
Description | CONN QC RCPT 7-10AWG 0.375 CRIMP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.375" (9.53mm) Quick Connect Female 7-10 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 280755-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.375" (9.53mm) | |
Tab Thickness | 0.047" (1.19mm) | |
Tab Length | - | |
Length - Overall | 1.102" (27.99mm) | |
Termination | Crimp | |
Wire Gauge | 7-10 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.197" ~ 0.275" (5.00mm ~ 6.99mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.42300 | ¥34.23 |
25 | ¥3.40880 | ¥85.22 |
50 | ¥3.32340 | ¥166.17 |
100 | ¥2.85130 | ¥285.13 |
250 | ¥2.57852 | ¥644.63 |
500 | ¥2.43536 | ¥1,217.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.13455 | ¥2,134.55 |
3,000 | ¥2.10590 | ¥6,317.70 |
5,000 | ¥1.89101 | ¥9,455.05 |
10,000 | ¥1.77301 | ¥17,730.10 |