VCF7-1000 | |
---|---|
DigiKey Part Number | PB716-ND |
Manufacturer | |
Manufacturer Product Number | VCF7-1000 |
Description | RELAY HSG 4POS WIRING HARNESS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Relay Housing Wiring Harness |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Number of Positions | 4 | |
Mounting Type | Wiring Harness | |
Termination Style | Quick Connect Terminals (Not Provided) | |
For Use With/Related Products | VF7 Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.82000 | ¥29.82 |
10 | ¥27.93800 | ¥279.38 |
700 | ¥18.62531 | ¥13,037.72 |
1,400 | ¥17.38362 | ¥24,337.07 |