1729530801 | |
---|---|
DigiKey Part Number | WM16666-ND |
Manufacturer | |
Manufacturer Product Number | 1729530801 |
Description | MICROFIT TPA DR FOR 8CKT V0 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For |
Datasheet | Datasheet |
EDA/CAD Models | 1729530801 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 8 | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.87000 | ¥1.87 |
10 | ¥1.51300 | ¥15.13 |
100 | ¥1.08820 | ¥108.82 |
4,800 | ¥0.75696 | ¥3,633.41 |
9,600 | ¥0.68599 | ¥6,585.50 |
14,400 | ¥0.66234 | ¥9,537.70 |