1729530601 | |
---|---|
DigiKey Part Number | WM16665-ND |
Manufacturer | |
Manufacturer Product Number | 1729530601 |
Description | MICROFIT TPA DR FOR 6CKT V0 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For |
Datasheet | Datasheet |
EDA/CAD Models | 1729530601 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 6 | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.70000 | ¥1.70 |
10 | ¥1.32600 | ¥13.26 |
100 | ¥0.95380 | ¥95.38 |
1,000 | ¥0.74649 | ¥746.49 |
6,400 | ¥0.66355 | ¥4,246.72 |
12,800 | ¥0.58060 | ¥7,431.68 |