1729530401 | |
---|---|
DigiKey Part Number | WM16664-ND |
Manufacturer | |
Manufacturer Product Number | 1729530401 |
Description | MICROFIT TPA DR FOR 4CKT V0 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For |
Datasheet | Datasheet |
EDA/CAD Models | 1729530401 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 4 | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.53000 | ¥1.53 |
10 | ¥1.04600 | ¥10.46 |
100 | ¥0.74900 | ¥74.90 |
1,000 | ¥0.62926 | ¥629.26 |
9,600 | ¥0.52440 | ¥5,034.24 |
19,200 | ¥0.47946 | ¥9,205.63 |