180352-2 | |
---|---|
DigiKey Part Number | A107115TR-ND - Tape & Reel (TR) A107115CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 180352-2 |
Description | CONN QC TAB 10-11AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 10-11 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 180352-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.618" (15.70mm) | |
Length - Overall | 1.102" (28.00mm) | |
Termination | Crimp | |
Wire Gauge | 10-11 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.134" ~ 0.201" (3.40mm ~ 5.10mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.70800 | ¥17.08 |
25 | ¥1.58600 | ¥39.65 |
50 | ¥1.50560 | ¥75.28 |
100 | ¥1.42280 | ¥142.28 |
250 | ¥1.32508 | ¥331.27 |
500 | ¥1.24872 | ¥624.36 |
1,000 | ¥1.18328 | ¥1,183.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.09601 | ¥2,740.02 |
5,000 | ¥0.99240 | ¥4,962.00 |
12,500 | ¥0.87244 | ¥10,905.50 |
25,000 | ¥0.77974 | ¥19,493.50 |
62,500 | ¥0.67614 | ¥42,258.75 |