180409-2 | |
---|---|
DigiKey Part Number | A106525-ND |
Manufacturer | |
Manufacturer Product Number | 180409-2 |
Description | CONN QC TAB 10-11.5AWG 0.250 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 10-11.5 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 180409-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.618" (15.70mm) | |
Length - Overall | 1.142" (29.00mm) | |
Termination | Crimp | |
Wire Gauge | 10-11.5 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.45500 | ¥24.55 |
500 | ¥1.73604 | ¥868.02 |
1,000 | ¥1.52161 | ¥1,521.61 |
5,000 | ¥1.35823 | ¥6,791.15 |
10,000 | ¥1.26390 | ¥12,639.00 |