521289-1 | |
---|---|
DigiKey Part Number | A113874-ND |
Manufacturer | |
Manufacturer Product Number | 521289-1 |
Description | CONN MALE TAB HSG 0.25 1POS NAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Male, Tab Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 521289-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Male, Tab | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Nylon | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.91300 | ¥19.13 |
25 | ¥1.90480 | ¥47.62 |
50 | ¥1.88000 | ¥94.00 |
100 | ¥1.73800 | ¥173.80 |
250 | ¥1.42852 | ¥357.13 |
500 | ¥1.34904 | ¥674.52 |
1,000 | ¥1.25380 | ¥1,253.80 |
2,500 | ¥1.21410 | ¥3,035.25 |