144431-1 | |
---|---|
DigiKey Part Number | 17-144431-1TR-ND - Tape & Reel (TR) 17-144431-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 144431-1 |
Description | CONN SOCKET 17-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 17-22 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 144431-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 17-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.67500 | ¥16.75 |
25 | ¥1.66840 | ¥41.71 |
50 | ¥1.64680 | ¥82.34 |
100 | ¥1.52130 | ¥152.13 |
250 | ¥1.25052 | ¥312.63 |
500 | ¥1.18106 | ¥590.53 |
1,000 | ¥1.09765 | ¥1,097.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.10855 | ¥4,434.20 |
8,000 | ¥1.01436 | ¥8,114.88 |
12,000 | ¥0.89844 | ¥10,781.28 |
28,000 | ¥0.89672 | ¥25,108.16 |