144617-1 | |
---|---|
DigiKey Part Number | A122958TR-ND - Tape & Reel (TR) A122958CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 144617-1 |
Description | CONN SOCKET 12-17AWG CRIMP TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 12-17 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 144617-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 12-17 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.41500 | ¥34.15 |
25 | ¥3.39880 | ¥84.97 |
50 | ¥3.31180 | ¥165.59 |
100 | ¥2.84140 | ¥284.14 |
250 | ¥2.57000 | ¥642.50 |
500 | ¥2.42732 | ¥1,213.66 |
1,000 | ¥2.12741 | ¥2,127.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.12741 | ¥4,254.82 |
4,000 | ¥2.09884 | ¥8,395.36 |
6,000 | ¥1.88467 | ¥11,308.02 |
10,000 | ¥1.76706 | ¥17,670.60 |