1-480282-0 | |
---|---|
DigiKey Part Number | A112236-ND |
Manufacturer | |
Manufacturer Product Number | 1-480282-0 |
Description | CONN MALE TAB HSG 0.25 6POS BLK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Housing Connector Male, Tab Black 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-480282-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Male, Tab | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 6 | |
Stacking Direction | Top to Bottom and Side to Side | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Black | |
Material | Nylon | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.59000 | ¥21.59 |
10 | ¥19.22700 | ¥192.27 |
25 | ¥19.12560 | ¥478.14 |
50 | ¥18.93180 | ¥946.59 |
100 | ¥17.37030 | ¥1,737.03 |
250 | ¥17.27244 | ¥4,318.11 |
500 | ¥15.71110 | ¥7,855.55 |
1,000 | ¥14.05215 | ¥14,052.15 |
2,500 | ¥12.97868 | ¥32,446.70 |