160786-2 | |
---|---|
DigiKey Part Number | A116205TR-ND - Tape & Reel (TR) A116205CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 160786-2 |
Description | CONN QC TAB 11-14AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 11-14 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 160786-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.620" (15.75mm) | |
Length - Overall | 1.102" (28.00mm) | |
Termination | Crimp | |
Wire Gauge | 11-14 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Insulation Diameter | 0.118" ~ 0.169" (3.00mm ~ 4.29mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.98000 | ¥29.80 |
25 | ¥2.96520 | ¥74.13 |
50 | ¥2.90460 | ¥145.23 |
100 | ¥2.48260 | ¥248.26 |
250 | ¥2.23440 | ¥558.60 |
500 | ¥2.11024 | ¥1,055.12 |
1,000 | ¥1.84950 | ¥1,849.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥1.83712 | ¥6,429.92 |
7,000 | ¥1.65092 | ¥11,556.44 |
10,500 | ¥1.53626 | ¥16,130.73 |