170030-2 | |
---|---|
DigiKey Part Number | A111031TR-ND - Tape & Reel (TR) A111031CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170030-2 |
Description | CONN QC TAB 14-20AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 14-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 170030-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.551" (14.00mm) | |
Length - Overall | 0.961" (24.40mm) | |
Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.085" ~ 0.135" (2.16mm ~ 3.43mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥2.06100 | ¥20.61 |
25 | ¥2.05240 | ¥51.31 |
50 | ¥2.02460 | ¥101.23 |
100 | ¥1.87180 | ¥187.18 |
250 | ¥1.53820 | ¥384.55 |
500 | ¥1.45280 | ¥726.40 |
1,000 | ¥1.35018 | ¥1,350.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.48433 | ¥5,937.32 |
8,000 | ¥1.35821 | ¥10,865.68 |
12,000 | ¥1.20299 | ¥14,435.88 |
28,000 | ¥1.20068 | ¥33,619.04 |