170340-1 | |
---|---|
DigiKey Part Number | A100472TR-ND - Tape & Reel (TR) A100472CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170340-1 |
Description | CONN QC TAB 14-20AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 14-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 170340-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.543" (13.80mm) | |
Length - Overall | 0.957" (24.30mm) | |
Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.083" ~ 0.134" (2.11mm ~ 3.40mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.77200 | ¥7.72 |
25 | ¥0.71600 | ¥17.90 |
50 | ¥0.67820 | ¥33.91 |
100 | ¥0.64200 | ¥64.20 |
250 | ¥0.59736 | ¥149.34 |
500 | ¥0.56302 | ¥281.51 |
1,000 | ¥0.53356 | ¥533.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.58581 | ¥2,343.24 |
8,000 | ¥0.53044 | ¥4,243.52 |
12,000 | ¥0.51311 | ¥6,157.32 |