174197-1 | |
---|---|
DigiKey Part Number | A107652-ND |
Manufacturer | |
Manufacturer Product Number | 174197-1 |
Description | CONN MALE TAB HSG 0.25 2POS NAT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Housing Connector Male, Tab Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 174197-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Male, Tab | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 2 | |
Stacking Direction | Perpendicular | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Polyamide (PA66), Nylon 6/6 | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.84000 | ¥5.84 |
10 | ¥5.61600 | ¥56.16 |
25 | ¥5.59480 | ¥139.87 |
50 | ¥5.40460 | ¥270.23 |
100 | ¥4.53170 | ¥453.17 |
250 | ¥4.24864 | ¥1,062.16 |
500 | ¥4.01266 | ¥2,006.33 |
1,000 | ¥3.51695 | ¥3,516.95 |
2,500 | ¥3.32810 | ¥8,320.25 |