170341-3 | |
---|---|
DigiKey Part Number | A101751TR-ND - Tape & Reel (TR) A101751CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170341-3 |
Description | CONN QC TAB 12-14AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 12-14 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 170341-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.543" (13.80mm) | |
Length - Overall | 0.957" (24.30mm) | |
Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.114" ~ 0.150" (2.90mm ~ 3.81mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥1.09200 | ¥10.92 |
25 | ¥1.09040 | ¥27.26 |
50 | ¥1.07540 | ¥53.77 |
100 | ¥0.99420 | ¥99.42 |
250 | ¥0.81736 | ¥204.34 |
500 | ¥0.79948 | ¥399.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.79943 | ¥3,197.72 |