172130-1 | |
---|---|
DigiKey Part Number | A107344-ND |
Manufacturer | |
Manufacturer Product Number | 172130-1 |
Description | CONN RCPT HSG 0.25 2POS NATURAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 172130-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 2 | |
Stacking Direction | Perpendicular | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Nylon | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.62000 | ¥4.62 |
10 | ¥4.34200 | ¥43.42 |
25 | ¥4.32160 | ¥108.04 |
50 | ¥4.21340 | ¥210.67 |
100 | ¥3.61430 | ¥361.43 |
300 | ¥3.26903 | ¥980.71 |
500 | ¥3.08732 | ¥1,543.66 |
1,000 | ¥2.70601 | ¥2,706.01 |
2,500 | ¥2.66965 | ¥6,674.12 |