172133-1 | |
---|---|
DigiKey Part Number | A106266-ND |
Manufacturer | |
Manufacturer Product Number | 172133-1 |
Description | CONN MALE TAB HSG 0.25 4POS NAT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Housing Connector Male, Tab Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 172133-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Male, Tab | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 4 | |
Stacking Direction | Top to Bottom and Side to Side | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Nylon | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.32000 | ¥7.32 |
10 | ¥7.01100 | ¥70.11 |
25 | ¥6.70040 | ¥167.51 |
50 | ¥6.60780 | ¥330.39 |
100 | ¥5.77510 | ¥577.51 |
250 | ¥5.55868 | ¥1,389.67 |
500 | ¥5.24982 | ¥2,624.91 |
1,000 | ¥4.53960 | ¥4,539.60 |
2,500 | ¥4.19990 | ¥10,499.75 |