171897-1 | |
---|---|
DigiKey Part Number | A106261-ND |
Manufacturer | |
Manufacturer Product Number | 171897-1 |
Description | CONN MALE TAB HSG 0.25 6POS NAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Housing Connector Male, Tab Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 171897-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Male, Tab | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 6 | |
Stacking Direction | Top to Bottom and Side to Side | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Nylon | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.37000 | ¥6.37 |
10 | ¥6.07800 | ¥60.78 |
25 | ¥5.81080 | ¥145.27 |
50 | ¥5.73240 | ¥286.62 |
100 | ¥5.00860 | ¥500.86 |
300 | ¥4.82147 | ¥1,446.44 |
500 | ¥4.71582 | ¥2,357.91 |