171898-1

DigiKey Part Number
A106886-ND
Manufacturer
Manufacturer Product Number
171898-1
Description
CONN RCPT HSG 0.25 6POS NATURAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
171898-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Style
Housing
Terminal Type
Quick Connect, Disconnect
Gender
Female, Receptacle
Terminal Size
0.250" (6.35mm)
Number of Positions
6
Stacking Direction
Top to Bottom and Side to Side
For Use With/Related Products
0.250" (6.35mm) Quick Connects
Mounting Type
Free Hanging (In-Line)
Color
Natural
Material
Nylon
Note
Contacts Not Included
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.76000¥5.76
10¥5.58900¥55.89
100¥4.50810¥450.81
1,000¥3.49872¥3,498.72
5,000¥3.05255¥15,262.75
10,000¥2.90608¥29,060.80
Manufacturers Standard Package