170342-2 | |
---|---|
DigiKey Part Number | A131030TR-ND - Tape & Reel (TR) A131030CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170342-2 |
Description | 250 SERIES F-REC W/O LATCH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 170342-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | - | |
Tab Length | - | |
Length - Overall | 0.772" (19.61mm) | |
Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.087" ~ 0.134" (2.21mm ~ 3.40mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.90300 | ¥9.03 |
25 | ¥0.83760 | ¥20.94 |
50 | ¥0.79480 | ¥39.74 |
100 | ¥0.75200 | ¥75.20 |
250 | ¥0.70012 | ¥175.03 |
500 | ¥0.65990 | ¥329.95 |
1,000 | ¥0.62534 | ¥625.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.73860 | ¥2,954.40 |
8,000 | ¥0.66877 | ¥5,350.16 |
12,000 | ¥0.64693 | ¥7,763.16 |