1-172130-1 | |
---|---|
DigiKey Part Number | A127794-ND |
Manufacturer | |
Manufacturer Product Number | 1-172130-1 |
Description | CONN RCPT HOUSING 0.25 2POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Housing Connector Female, Receptacle 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-172130-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 2 | |
Stacking Direction | Perpendicular | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | - | |
Material | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.87300 | ¥28.73 |
25 | ¥2.86040 | ¥71.51 |
50 | ¥2.78800 | ¥139.40 |
100 | ¥2.39230 | ¥239.23 |
300 | ¥2.16357 | ¥649.07 |
500 | ¥2.11616 | ¥1,058.08 |