172129-2 | |
---|---|
DigiKey Part Number | A124501-ND |
Manufacturer | |
Manufacturer Product Number | 172129-2 |
Description | CONN MALE TAB HSG 0.25 2POS BLK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Position Housing Connector Male, Tab Black 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 172129-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Male, Tab | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 2 | |
Stacking Direction | Perpendicular | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Black | |
Material | Nylon | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥6.20700 | ¥62.07 |
100 | ¥5.00720 | ¥500.72 |
1,000 | ¥3.88603 | ¥3,886.03 |
5,000 | ¥3.39047 | ¥16,952.35 |
10,000 | ¥3.22778 | ¥32,277.80 |