170349-1 | |
---|---|
DigiKey Part Number | A111038TR-ND - Tape & Reel (TR) A111038CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170349-1 |
Description | CONN QC TAB 20-22AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 20-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 170349-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.543" (13.80mm) | |
Length - Overall | 0.957" (24.30mm) | |
Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.059" ~ 0.087" (1.50mm ~ 2.21mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.69100 | ¥16.91 |
25 | ¥1.68480 | ¥42.12 |
50 | ¥1.66340 | ¥83.17 |
100 | ¥1.53770 | ¥153.77 |
250 | ¥1.26400 | ¥316.00 |
500 | ¥1.19370 | ¥596.85 |
1,000 | ¥1.10939 | ¥1,109.39 |
2,500 | ¥1.07430 | ¥2,685.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
18,000 | ¥0.87068 | ¥15,672.24 |
36,000 | ¥0.86901 | ¥31,284.36 |