180906 | |
---|---|
DigiKey Part Number | A138949-ND |
Manufacturer | |
Manufacturer Product Number | 180906 |
Description | CONN MALE TAB HSG 0.25 6POS NAT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Position Housing Connector Male, Tab Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 180906 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Male, Tab | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 6 | |
Stacking Direction | Top to Bottom and Side to Side | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Nylon | |
Note | Contacts Not Included |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.76000 | ¥5.76 |
10 | ¥5.58100 | ¥55.81 |
25 | ¥5.55960 | ¥138.99 |
50 | ¥5.37320 | ¥268.66 |
100 | ¥4.50550 | ¥450.55 |
250 | ¥4.22384 | ¥1,055.96 |
500 | ¥3.98912 | ¥1,994.56 |
1,000 | ¥3.49637 | ¥3,496.37 |
2,500 | ¥3.30860 | ¥8,271.50 |