180916-5 | |
---|---|
DigiKey Part Number | A106300-ND |
Manufacturer | |
Manufacturer Product Number | 180916-5 |
Description | CONN MALE TAB HSG 0.25 1POS BLK |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Male, Tab Black 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 180916-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Male, Tab | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Black | |
Material | Polyamide (PA66), Nylon 6/6 | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.88000 | ¥2.88 |
10 | ¥2.60700 | ¥26.07 |
25 | ¥2.60200 | ¥65.05 |
50 | ¥2.54620 | ¥127.31 |
100 | ¥2.17650 | ¥217.65 |
250 | ¥1.95848 | ¥489.62 |
500 | ¥1.84982 | ¥924.91 |
1,000 | ¥1.62127 | ¥1,621.27 |
2,500 | ¥1.61040 | ¥4,026.00 |