1-170823-3 | |
---|---|
DigiKey Part Number | A106547-ND |
Manufacturer | |
Manufacturer Product Number | 1-170823-3 |
Description | CONN RCPT SLEEVE 0.187 1POS CLR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 Position Sleeve Connector Female, Receptacle Clear 0.187" (4.75mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-170823-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Sleeve | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.187" (4.75mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.187" (4.75mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Clear | |
Material | Vinyl Chloride | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.05000 | ¥1.05 |
10 | ¥0.87200 | ¥8.72 |
25 | ¥0.81280 | ¥20.32 |
50 | ¥0.77080 | ¥38.54 |
100 | ¥0.72900 | ¥72.90 |
250 | ¥0.67908 | ¥169.77 |
500 | ¥0.64004 | ¥320.02 |
1,000 | ¥0.60646 | ¥606.46 |
3,000 | ¥0.56173 | ¥1,685.19 |