42452-2 | |
---|---|
DigiKey Part Number | A24732TR-ND - Tape & Reel (TR) A24732CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42452-2 |
Description | CONN QC RCPT 16-20AWG 0.187 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 42452-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.633" (16.08mm) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.090" ~ 0.130" (2.29mm ~ 3.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥1.19000 | ¥11.90 |
25 | ¥1.10320 | ¥27.58 |
50 | ¥1.04600 | ¥52.30 |
100 | ¥0.98930 | ¥98.93 |
250 | ¥0.92148 | ¥230.37 |
500 | ¥0.86826 | ¥434.13 |
1,000 | ¥0.82287 | ¥822.87 |
2,500 | ¥0.76216 | ¥1,905.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥0.60670 | ¥12,134.00 |
40,000 | ¥0.54224 | ¥21,689.60 |
60,000 | ¥0.47019 | ¥28,211.40 |