521148-1 | |
---|---|
DigiKey Part Number | A113865-ND |
Manufacturer | |
Manufacturer Product Number | 521148-1 |
Description | CONN RCPT HSG 0.187/0.250 2POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Housing Connector Female, Receptacle Black 0.187" (4.75mm), 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 521148-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.187" (4.75mm), 0.250" (6.35mm) | |
Number of Positions | 2 | |
Stacking Direction | Top to Bottom | |
For Use With/Related Products | 0.187" (4.75mm) and 0.250" (6.35mmm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Black | |
Material | Nylon | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥3.54979 | ¥28,398.32 |