170214-2 | |
---|---|
DigiKey Part Number | A107178TR-ND - Tape & Reel (TR) A107178CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170214-2 |
Description | CONN QC RCPT 20-24AWG 0.187 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 20-24 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 170214-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.252" (6.40mm) | |
Length - Overall | 0.591" (15.00mm) | |
Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.059" ~ 0.098" (1.50mm ~ 2.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.46000 | ¥4.60 |
25 | ¥0.42680 | ¥10.67 |
50 | ¥0.40400 | ¥20.20 |
100 | ¥0.38180 | ¥38.18 |
250 | ¥0.35532 | ¥88.83 |
500 | ¥0.33480 | ¥167.40 |
1,000 | ¥0.31723 | ¥317.23 |
2,500 | ¥0.29384 | ¥734.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥0.26607 | ¥2,394.63 |
18,000 | ¥0.25738 | ¥4,632.84 |