1738473-1 | |
---|---|
DigiKey Part Number | A107650-ND |
Manufacturer | |
Manufacturer Product Number | 1738473-1 |
Description | CONN RCPT HSG 0.187 0.250 3POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 Position Housing Connector Female, Receptacle Natural 0.187" (4.75mm), 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1738473-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.187" (4.75mm), 0.250" (6.35mm) | |
Number of Positions | 3 | |
Stacking Direction | Arc | |
For Use With/Related Products | 0.187" (4.75mm) and 0.250" (6.35mmm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Polyamide (PA66), Nylon 6/6 | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥3.71096 | ¥1,855.48 |