63896-1 | |
---|---|
DigiKey Part Number | A100798TR-ND - Tape & Reel (TR) A100798CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63896-1 |
Description | CONN QC RCPT 12-16AWG 0.250 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 12-16 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63896-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | 0.750" (19.05mm) | |
Termination | Crimp | |
Wire Gauge | 12-16 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.60900 | ¥16.09 |
25 | ¥1.49760 | ¥37.44 |
50 | ¥1.42020 | ¥71.01 |
100 | ¥1.34390 | ¥134.39 |
250 | ¥1.25116 | ¥312.79 |
500 | ¥1.17892 | ¥589.46 |
1,000 | ¥1.11719 | ¥1,117.19 |
2,500 | ¥1.03483 | ¥2,587.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥0.93701 | ¥8,433.09 |
18,000 | ¥0.82375 | ¥14,827.50 |
27,000 | ¥0.73623 | ¥19,878.21 |
63,000 | ¥0.63841 | ¥40,219.83 |