3-336369-5 | |
---|---|
DigiKey Part Number | A122425-ND |
Manufacturer | |
Manufacturer Product Number | 3-336369-5 |
Description | CONN RCPT HSG 0.25 1POS BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Female, Receptacle Black 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-336369-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Black | |
Material | Polyamide (PA66), Nylon 6/6 | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.27000 | ¥2.27 |
10 | ¥1.97100 | ¥19.71 |
25 | ¥1.96040 | ¥49.01 |
50 | ¥1.93760 | ¥96.88 |
100 | ¥1.79020 | ¥179.02 |
250 | ¥1.47120 | ¥367.80 |
500 | ¥1.38958 | ¥694.79 |
1,000 | ¥1.29149 | ¥1,291.49 |
2,500 | ¥1.25059 | ¥3,126.48 |