2178300-1 | |
---|---|
DigiKey Part Number | A121721TR-ND - Tape & Reel (TR) A121721CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2178300-1 |
Description | 6.3 SRS F-SPRING LIF RECEPTACLE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2178300-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.276" (7.01mm) | |
Length - Overall | 0.748" (19.00mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Low Insertion Force (LIF) | |
Color | - | |
Contact Material | Steel | |
Contact Finish | Nickel | |
Insulation Diameter | 0.118" ~ 0.169" (3.00mm ~ 4.29mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.91100 | ¥9.11 |
25 | ¥0.84720 | ¥21.18 |
50 | ¥0.80460 | ¥40.23 |
100 | ¥0.76020 | ¥76.02 |
250 | ¥0.70768 | ¥176.92 |
500 | ¥0.66680 | ¥333.40 |
1,000 | ¥0.63191 | ¥631.91 |
2,500 | ¥0.58533 | ¥1,463.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.37258 | ¥1,862.90 |
10,000 | ¥0.36041 | ¥3,604.10 |