2178438-1 | |
---|---|
DigiKey Part Number | A121719TR-ND - Tape & Reel (TR) A121719CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2178438-1 |
Description | 6.3 SRS F-SPRING LIF RECEPTACLE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 20-24 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2178438-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.276" (7.01mm) | |
Length - Overall | 0.748" (19.00mm) | |
Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Low Insertion Force (LIF) | |
Color | - | |
Contact Material | Steel | |
Contact Finish | Nickel | |
Insulation Diameter | 0.055" ~ 0.083" (1.40mm ~ 2.11mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥1.04300 | ¥10.43 |
25 | ¥0.96880 | ¥24.22 |
50 | ¥0.91940 | ¥45.97 |
100 | ¥0.86940 | ¥86.94 |
250 | ¥0.80916 | ¥202.29 |
500 | ¥0.76252 | ¥381.26 |
1,000 | ¥0.72263 | ¥722.63 |
2,500 | ¥0.66933 | ¥1,673.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.60606 | ¥3,030.30 |
10,000 | ¥0.53281 | ¥5,328.10 |
25,000 | ¥0.47619 | ¥11,904.75 |
50,000 | ¥0.41292 | ¥20,646.00 |