61368-1 | |
---|---|
DigiKey Part Number | A27581TR-ND - Tape & Reel (TR) A27581CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61368-1 |
Description | CONN QC RCPT 20-24AWG 0.250 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 20-24 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 61368-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | 0.755" (19.18mm) | |
Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.030" ~ 0.070" (0.76mm ~ 1.78mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.88700 | ¥8.87 |
25 | ¥0.82080 | ¥20.52 |
50 | ¥0.77820 | ¥38.91 |
100 | ¥0.73640 | ¥73.64 |
250 | ¥0.68536 | ¥171.34 |
500 | ¥0.64594 | ¥322.97 |
1,000 | ¥0.61204 | ¥612.04 |
2,500 | ¥0.56694 | ¥1,417.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥0.49659 | ¥5,959.08 |