62181-1 | |
---|---|
DigiKey Part Number | A27697TR-ND - Tape & Reel (TR) A27697CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62181-1 |
Description | CONN QC RCPT 20-24AWG 0.187 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 20-24 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 62181-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.585" (14.86mm) | |
Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.040" ~ 0.070" (1.02mm ~ 1.78mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.96900 | ¥9.69 |
25 | ¥0.90320 | ¥22.58 |
50 | ¥0.85540 | ¥42.77 |
100 | ¥0.80950 | ¥80.95 |
250 | ¥0.75332 | ¥188.33 |
500 | ¥0.70998 | ¥354.99 |
1,000 | ¥0.67279 | ¥672.79 |
2,500 | ¥0.62316 | ¥1,557.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥0.49605 | ¥9,921.00 |
40,000 | ¥0.44335 | ¥17,734.00 |
60,000 | ¥0.38444 | ¥23,066.40 |