2238174-3 | |
---|---|
DigiKey Part Number | A141574TR-ND - Tape & Reel (TR) A141574CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2238174-3 |
Description | FAST .187 STD REC STR 2D AWG24-1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-24 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2238174-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.725" (18.42mm) | |
Termination | Crimp | |
Wire Gauge | 14-24 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.067" ~ 0.149" (1.70mm ~ 3.79mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.85400 | ¥8.54 |
25 | ¥0.79480 | ¥19.87 |
50 | ¥0.75360 | ¥37.68 |
100 | ¥0.71260 | ¥71.26 |
250 | ¥0.66368 | ¥165.92 |
500 | ¥0.62542 | ¥312.71 |
1,000 | ¥0.59267 | ¥592.67 |
2,500 | ¥0.54901 | ¥1,372.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥0.33804 | ¥4,056.48 |