42068-1 | |
---|---|
DigiKey Part Number | A27747TR-ND - Tape & Reel (TR) A27747CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42068-1 |
Description | CONN QC RCPT 18-22AWG 0.110 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 42068-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.635" (16.13mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.060" ~ 0.100" (1.52mm ~ 2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.82900 | ¥8.29 |
25 | ¥0.77160 | ¥19.29 |
50 | ¥0.73240 | ¥36.62 |
100 | ¥0.69210 | ¥69.21 |
250 | ¥0.64432 | ¥161.08 |
500 | ¥0.60704 | ¥303.52 |
1,000 | ¥0.57526 | ¥575.26 |
2,500 | ¥0.53285 | ¥1,332.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.42415 | ¥6,362.25 |
30,000 | ¥0.37908 | ¥11,372.40 |
75,000 | ¥0.32871 | ¥24,653.25 |