141628-5 | |
---|---|
DigiKey Part Number | 141628-5-ND |
Manufacturer | |
Manufacturer Product Number | 141628-5 |
Description | CONN RCPT HSG 0.11 1POS NATURAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Female, Receptacle Natural 0.110" (2.79mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.110" (2.79mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.110" (2.79mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Polyamide (PA66), Nylon 6/6 | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30,000 | ¥0.66924 | ¥20,077.20 |