60197-1 | |
---|---|
DigiKey Part Number | A27749TR-ND - Tape & Reel (TR) A27749CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60197-1 |
Description | CONN QC RCPT 18-22AWG 0.110 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 60197-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.635" (16.13mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.060" ~ 0.100" (1.52mm ~ 2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.85400 | ¥8.54 |
25 | ¥0.79800 | ¥19.95 |
50 | ¥0.75520 | ¥37.76 |
100 | ¥0.71420 | ¥71.42 |
250 | ¥0.66528 | ¥166.32 |
500 | ¥0.62704 | ¥313.52 |
1,000 | ¥0.59412 | ¥594.12 |
2,500 | ¥0.55030 | ¥1,375.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
14,000 | ¥0.43806 | ¥6,132.84 |
28,000 | ¥0.39152 | ¥10,962.56 |
70,000 | ¥0.33950 | ¥23,765.00 |