925387-2 | |
---|---|
DigiKey Part Number | A122672-ND |
Manufacturer | |
Manufacturer Product Number | 925387-2 |
Description | CONN RCPT HSG 0.11 1POS CLEAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Female, Receptacle Clear 0.110" (2.79mm) |
Datasheet | Datasheet |
EDA/CAD Models | 925387-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.110" (2.79mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.110" (2.79mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Clear | |
Material | Polycarbonate | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥1.07200 | ¥10.72 |
25 | ¥0.99760 | ¥24.94 |
50 | ¥0.94520 | ¥47.26 |
100 | ¥0.89460 | ¥89.46 |
250 | ¥0.83252 | ¥208.13 |
500 | ¥0.78474 | ¥392.37 |
1,000 | ¥0.74358 | ¥743.58 |
3,000 | ¥0.68874 | ¥2,066.22 |