5-160321-2 | |
---|---|
DigiKey Part Number | A122874-ND |
Manufacturer | |
Manufacturer Product Number | 5-160321-2 |
Description | CONN QC RCPT 20-22AWG 0.110 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 20-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 5-160321-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.210" (5.33mm) | |
Length - Overall | 0.551" (14.00mm) | |
Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.039" ~ 0.079" (1.00mm ~ 2.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥3.06200 | ¥30.62 |
25 | ¥3.05080 | ¥76.27 |
50 | ¥2.97360 | ¥148.68 |
100 | ¥2.55000 | ¥255.00 |
250 | ¥2.30664 | ¥576.66 |
500 | ¥2.25590 | ¥1,127.95 |