5-160321-2

DigiKey Part Number
A122874-ND
Manufacturer
Manufacturer Product Number
5-160321-2
Description
CONN QC RCPT 20-22AWG 0.110
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Female 20-22 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
5-160321-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.110" (2.79mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.210" (5.33mm)
Length - Overall
0.551" (14.00mm)
Termination
Crimp
Wire Gauge
20-22 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.039" ~ 0.079" (1.00mm ~ 2.00mm)
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.28000¥3.28
10¥3.06200¥30.62
25¥3.05080¥76.27
50¥2.97360¥148.68
100¥2.55000¥255.00
250¥2.30664¥576.66
500¥2.25590¥1,127.95
Manufacturers Standard Package