170823-1 | |
---|---|
DigiKey Part Number | A106977-ND |
Manufacturer | |
Manufacturer Product Number | 170823-1 |
Description | CONN RCPT SLEEVE 0.11 1POS CLEAR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 Position Sleeve Connector Female, Receptacle Clear 0.110" (2.79mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Sleeve | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.110" (2.79mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.110" (2.79mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Clear | |
Material | Vinyl Chloride | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.87000 | ¥0.87 |
10 | ¥0.65400 | ¥6.54 |
25 | ¥0.61040 | ¥15.26 |
50 | ¥0.57900 | ¥28.95 |
100 | ¥0.54670 | ¥54.67 |
250 | ¥0.50924 | ¥127.31 |
500 | ¥0.47994 | ¥239.97 |
1,000 | ¥0.45474 | ¥454.74 |
3,000 | ¥0.42122 | ¥1,263.66 |