140717-2 | |
---|---|
DigiKey Part Number | A107154TR-ND - Tape & Reel (TR) A107154CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 140717-2 |
Description | CONN QC RCPT 18-22AWG 0.110 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 140717-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.633" (16.08mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.059" ~ 0.098" (1.50mm ~ 2.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.96100 | ¥9.61 |
25 | ¥0.89640 | ¥22.41 |
50 | ¥0.84880 | ¥42.44 |
100 | ¥0.80290 | ¥80.29 |
250 | ¥0.74772 | ¥186.93 |
500 | ¥0.70470 | ¥352.35 |
1,000 | ¥0.66768 | ¥667.68 |
2,500 | ¥0.61847 | ¥1,546.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.49232 | ¥4,923.20 |
30,000 | ¥0.44001 | ¥13,200.30 |
50,000 | ¥0.38155 | ¥19,077.50 |